773-104/VE00-2500 in Bag by WAGO | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

773-104/VE00-2500

4 Position Wallnut Pushwire Terminal Block - Orange for Lighting Fixtures

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
WAGO 773-104/VE00-2500 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 2
Wire Gauge: AWG 12-16
Termination: Push-Wire
Style: Eurostyle
Gender: Female
Color: Orange
Pricing Section
Global Stock:
683,019
USA:
683,019
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.125
250
$0.122
750
$0.12
2,500
$0.118
7,500+
$0.113
Product Variant Information section