Manufacturer Part #
734-304/018-000
6 Position 1-CONDUCTOR MALE CONNECTOR
Product Specification Section
WAGO 734-304/018-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 734-304/018-000 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
No of Rows: | 1 |
Wire Gauge: | AWG 28-14 |
Style: | Pluggable |
Pitch: | 3.5 mm |
Gender: | Male |
Color: | Grey |
Contact Plating: | Gold |
Current Rating: | 10A |
Voltage Rating: | 300V |
Operating Temp Range: | -60°C to +100°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$3.75
15
$3.66
40
$3.61
100
$3.56
250+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
PCB Mount