734-234 in Bag by WAGO | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

734-234

4 Position 3.81 mm Straight Header Through Hole Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
WAGO 734-234 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 3.81 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.23
USD
Quantity
Unit Price
1
$1.23
30
$1.22
100
$1.20
300
$1.18
1,000+
$1.15
Product Variant Information section