733-332 in Bag by WAGO | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

733-332

2 Position Straight Solder Pin Vertical PCB Mount Closed End Header

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
WAGO 733-332 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Termination: Cage Clamp
Style: Multi Connect
Pitch: 2.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,734
USA:
3,734
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.67
USD
Quantity
Unit Price
1
$0.67
40
$0.655
150
$0.635
400
$0.625
1,500+
$0.59
Product Variant Information section