Manufacturer Part #
57.904.6355.0
Fused Terminal Block DIN Rail Wire Size: 22 AWG
Product Specification Section
Wieland Electric 57.904.6355.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 57.904.6355.0 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 1 |
No of Rows: | 1 |
Wire Gauge: | AWG 22-10 |
Termination: | Screw |
Style: | Rail Mount |
Gender: | Female |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 10A |
Voltage Rating: | 800V |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
255
USA:
255
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$8.91
5
$8.78
20
$8.68
50
$8.61
125+
$8.48
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Screw Mount