327-HDS/06 in Box by WECO Electrical Connectors Inc | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

327-HDS/06

327 Series 6 Position 14.5 mm Spacing 4-14 AWG Eurostyle Screw Terminal

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
WECO Electrical Connectors Inc 327-HDS/06 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
No of Rows: 2
Wire Gauge: AWG 4-14
Termination: Screw
Style: Panel Mount
Pitch: 14.5 mm
Color: White
Current Rating: 80A
Voltage Rating: 300V
Operating Temp Range: -40°C to +80°C
Features & Applications
The 327-HDS/06 is a part of 327 Series Screw Connector 6 Position 14.5 mm Pitch 4-14 AWG Euro Style Terminal.

Features:

  • Center to Center Spacing: 14.500 mm (0.571 in)
  • Nominal Cross Section: 16 mm2 (24800 mils2)
  • Wire Stripping Length: 9.000 mm (0.355 in)
  • Molding : Polyamide, Self extinguishing UL 94, V-0
  • Color : Off-white
  • Terminal Body: Nickel plated copper alloy : Stainless steel strip
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M5
Read More...
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Unit Price
1
$0.445
75
$0.435
250
$0.425
750
$0.415
2,500+
$0.395
Product Variant Information section