text.skipToContent text.skipToNavigation

Manufacturer Part #

31314104

313141 Series 4 Position 5 mm Pitch Pluggable Screw Type Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31314104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$179.00
USD
Quantity
Unit Price
100
$1.79
200
$1.77
300
$1.76
500
$1.75
1,000+
$1.72
Product Variant Information section