Manufacturer Part #
31249103
312491 Series 3 Position Pluggable 5.08 mm Pitch AWG 28-12 Screw Terminal Block
Product Specification Section
METZ CONNECT 31249103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31249103 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 3 |
Wire Gauge: | AWG 28-12 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5.08 mm |
Color: | Black |
Current Rating: | 16A |
Voltage Rating: | 630V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250
$1.08
500
$1.06
750
$1.05
1,000
$1.04
1,250+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Wire Mount