31249102 in Bag by METZ CONNECT | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31249102

312491 Series 2 Position Pluggable 5.08 mm Pitch AWG 28-12 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
METZ CONNECT 31249102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Mounting Method: Wire Mount
Pricing Section
Global Stock:
77
USA:
77
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
40
$0.67
150
$0.65
400
$0.635
1,500+
$0.605
Product Variant Information section