Manufacturer Part #
31169108
311691x Series 8 Position 3.5 mm Pitch Screw Type Pluggable Terminal Block
Product Specification Section
METZ CONNECT 31169108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31169108 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 8 |
No of Rows: | 1 |
Wire Gauge: | AWG 28-16 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 3.5 mm |
Color: | Black |
Contact Plating: | Copper |
Current Rating: | 10A |
Voltage Rating: | 150V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$3.16
1,000+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
PCB Mount