
Manufacturer Part #
31157106
311571 Series 6 Position Pluggable 5 mm Pitch AWG 28-20 Screw Terminal Block
Product Specification Section
METZ CONNECT 31157106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31157106 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 6 |
Wire Gauge: | AWG 28-20 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5 mm |
Gender: | Female |
Color: | Black |
Current Rating: | 13.5A |
Voltage Rating: | 800V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
250
$1.05
500
$1.04
750
$1.03
1,000
$1.02
1,250+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Wire Mount