31157102 in Bag by METZ CONNECT | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

31157102

311571 Series 2 Position Pluggable 5 mm Pitch AWG 28-20 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
METZ CONNECT 31157102 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-20
Termination: Screw
Style: Pluggable
Pitch: 5 mm
Gender: Female
Color: Black
Current Rating: 13.5A
Voltage Rating: 800V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
1,000
$0.335
2,000
$0.33
4,000
$0.325
5,000+
$0.32
Product Variant Information section