
Manufacturer Part #
31107107
311071x Series 7 Position 5 mm Pitch Screw Type Pluggable Terminal Block
Product Specification Section
METZ CONNECT 31107107 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31107107 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 7 |
No of Rows: | 1 |
Wire Gauge: | AWG 12-28 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5 mm |
Gender: | Female |
Color: | Black |
Contact Plating: | Nickel |
Current Rating: | 10A |
Voltage Rating: | 300V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
250
$2.08
500
$2.06
750
$2.05
1,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Wire Mount