
Manufacturer Part #
31107106
311071 Series 6 Position Pluggable 5 mm Pitch AWG 28-12 Screw Terminal Block
Product Specification Section
METZ CONNECT 31107106 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31107106 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 6 |
Wire Gauge: | AWG 28-12 |
Termination: | Screw |
Style: | Pluggable |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.04
25
$2.00
75
$1.97
200
$1.94
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Wire Mount