Manufacturer Part #
31049103
310491 Series 3 position 5 mm pitch pluggable screw type terminal block
Product Specification Section
METZ CONNECT 31049103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31049103 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 3 |
No of Rows: | 1 |
Wire Gauge: | AWG 22-12 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5 mm |
Color: | Black |
Current Rating: | 15A |
Voltage Rating: | 300V |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$1.74
1,000
$1.71
1,500
$1.70
2,000
$1.69
2,500+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag