
Manufacturer Part #
31009102
310091x Series 2 Position 5 mm Screw Type Pluggable Terminal Block
Product Specification Section
METZ CONNECT 31009102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31009102 - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 22-12 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 5 mm |
Gender: | Female |
Color: | Black |
Contact Plating: | Silver |
Current Rating: | 15A |
Voltage Rating: | 300V |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.845
1,000
$0.83
1,500
$0.825
2,000
$0.82
2,500+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount