text.skipToContent text.skipToNavigation

Manufacturer Part #

30.603

AK300 Series 3 Position 45° Entry 22-12 AWG Screw Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Altech Corporation 30.603 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Style: Wire to Board
Pitch: 5 mm
Color: Grey
Current Rating: 15A
Voltage Rating: 300V
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
4,138
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.17
USD
Quantity
Web Price
1
$1.17
30
$1.12
125
$1.06
300
$1.03
1,250+
$0.94
Product Variant Information section