text.skipToContent text.skipToNavigation

Manufacturer Part #

29.002

AK550 Series 2 Position Front Entry 28-16 AWG Tubular Screw Clamp Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Altech Corporation 29.002 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 28-16
Termination: Screw Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Stock:Factory Stock:
49,024
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.73
USD
Quantity
Web Price
1
$0.725
100
$0.70
300
$0.675
1,000
$0.65
3,000+
$0.60
Product Variant Information section