text.skipToContent text.skipToNavigation

Manufacturer Part #

289-559

50 Position Interface Module Terminal Blocks

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
WAGO 289-559 - Technical Attributes
Attributes Table
No of Poles: 50
Wire Gauge: AWG 28-12
Current Rating: 2A
Voltage Rating: 125V
Contact Resistance: 30mΩ
Operating Temp Range: -20°C to +50°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$134.82
USD
Quantity
Unit Price
1
$134.82
3
$132.60
4
$132.02
10
$130.20
15+
$128.40
Product Variant Information section