Manufacturer Part #
284506-4
4 Position 3.5 mm Pitch 180 Deg. Free Hanging Plug Female Socket Terminal Block
Product Specification Section
TE Connectivity 284506-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 284506-4 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
No of Rows: | 1 |
Wire Gauge: | AWG 30-14 |
Termination: | Screw |
Style: | Eurostyle |
Pitch: | 3.5 mm |
Gender: | Male |
Color: | Green |
Contact Plating: | Tin |
Current Rating: | 11A |
Voltage Rating: | 300V |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
5,400
USA:
5,400
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
150
$2.44
300
$2.40
450
$2.38
600
$2.36
750+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
150 per Box