
Manufacturer Part #
280-641
3 Position Feed Through Gray 12-28 AWG Terminal Block
Product Specification Section
WAGO 280-641 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 280-641 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Feed Through |
No of Poles: | 3 |
Wire Gauge: | AWG 28-12 |
Termination: | Cage Clamp |
Rated Voltage: | 800V |
Current Rating: | 24A |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$2.47
200
$2.45
300
$2.43
400
$2.50
500+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
DIN Rail Mount