text.skipToContent text.skipToNavigation

Manufacturer Part #

2606-1103/010-000

3-Pole Operation Lever 7.5 mm Pin Space Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Date Code:
Product Specification Section
WAGO 2606-1103/010-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 24-8
Termination: Cage Clamp
Pitch: 7.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 41A
Voltage Rating: 800V to 1000V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.28
USD
Quantity
Web Price
1
$4.28
15
$4.10
40
$3.99
125
$3.87
300+
$3.67