text.skipToContent text.skipToNavigation

Manufacturer Part #

2604-1106

2604 Series 6-Pole 5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
WAGO 2604-1106 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 24-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 320V to 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.37
USD
Quantity
Unit Price
1
$4.37
15
$4.27
40
$4.21
100
$4.15
250+
$4.04
Product Variant Information section