Manufacturer Part #
256-402/333-009
2 Pole 5 mm Pitch Push Finger-Operated Lever Cage Clamp PCB Terminal Block
Product Specification Section
WAGO 256-402/333-009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 256-402/333-009 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 12-18 |
Termination: | Push-In |
Color: | Green / Yellow |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.19
300
$1.16
400
$1.15
1,000
$1.13
1,500+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
DIN Rail Mount