Manufacturer Part #
250-104
250 Series 4 Position 3.5 mm Spacing 24-16 AWG Cage Clamp PCB Terminal Strip
Product Specification Section
WAGO 250-104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 250-104 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
Wire Gauge: | AWG 24-16 |
Termination: | Cage Clamp |
Style: | PCB Terminal Strip |
Pitch: | 3.5 mm |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 8A |
Voltage Rating: | 320V |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.89
40
$0.86
150
$0.82
400
$0.79
1,500+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount