Manufacturer Part #
25.600.2853.0
8142 Series 8 Position 5 mm Pitch Pluggable Eurostyle Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wieland Electric 25.600.2853.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.600.2853.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 8 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 8A |
| Voltage Rating: | 300V |
Features & Applications
The 25.600.2853.0 is a Part of 8142 Series with 8 Position, 5 mm Pitch, 12-22 AWG Pluggable Eurostyle Terminal Block.
Product Features:
- Modular spacing: 5 mm
- Number of poles:8
- Mating direction towards connector: 90°
- Nominal cross section: 2.5 mm²
- Rated current: 8 A
- Overvoltage Category I: 1000 V
- Overvoltage Category II: 250 V
- Overvoltage Category III: 200 V
- Rated impulse voltage: 4
- wire strip length: 5 mm
- Minimum cross section solid: 0.14 mm²
- Maximum cross section solid 4 mm²Cross section UL: 22-12 AWG
- Voltage UL: 300
- Current field wiring: 15 A
- Current factory wiring: 15 A
- Cross section CSA: 22-12 AWG
- Voltage CSA: 300 V
- Current CSA:15 A
- Type of insulation material: Thermoplastic
- Colour: Grey
- Height: 13 mm
- Length: 40 mm
- Depth: 11.5 mm
- Material attachment screw: Steel
- Material contact base: CuSn
- Material contact surface: Sn
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
250
$1.55
750+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
50 per Box