25.521.0553.0 in Bag by Wieland Electric | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25.521.0553.0

5 Position 16 A Through Hole 12 - 22 AWG Connector Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Wieland Electric 25.521.0553.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 22-12
Termination: Solder
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$89.50
USD
Quantity
Unit Price
50
$1.79
150
$1.76
250
$1.75
500
$1.74
1,000+
$1.71
Product Variant Information section