text.skipToContent text.skipToNavigation

Manufacturer Part #

25.500.0753.0

7 Pole 5 mm Pitch 35° Wire Lead No Insulation Plate PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.500.0753.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
No of Rows: 1
Termination: Solder
Style: PCB Through Hole
Pitch: 5 mm
Current Rating: 10A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
76
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Unit Price
15
$1.59
40
$1.57
125
$1.55
250
$1.53
750+
$1.49
Product Variant Information section