25.500.0253.0 in Box by Wieland Electric | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

25.500.0253.0

8134 Series 2 Position 5 mm Pitch 14-30 AWG Eurosyle PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Wieland Electric 25.500.0253.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Screw
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Features & Applications

The 25.500.0253.0 is a Part of 8134 Series with 2 Position, 5 mm Pitch, 14-30 AWG Eurostyle Printed Circuit Board Terminal Block.

Product Features:

  • Modular spacing: 5 mm
  • Connection Type: Screw Connection
  • Soldering Process: Wave Soldering
  • Number of poles: 2
  • Conductor to circuit board: 35°
  • Number of levels: 1
  • Nominal cross section: 2.5 mm²
  • Rated current: 10 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 690 V
  • Overvoltage Category III: 250 V
  • Rated impulse voltage: 4 kV
  • Cross section UL: 30-14 AWG
  • Voltage UL: 300
  • Current field wiring: 15 A
  • Current factory wiring: 16 A
  • Cross section CSA: 30-14 AWG
  • Voltage CSA: 300 V
  • Current CSA: 15 A
  • Type of insulation material Thermoplastic
  • Colour: Grey
  • Height: 11.5 mm
  • Length: 10.55 mm
  • Depth: 11 mm
  • Material attachment screw: Steel
  • Material contact base: CuSn
  • Material contact surface: Sn
  • Tightening torque note: If soldered additional mechanical fixing necessary
Read More...
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.97
USD
Quantity
Unit Price
1
$0.97
30
$0.945
125
$0.915
300
$0.895
1,250+
$0.85
Product Variant Information section