
Manufacturer Part #
25.352.3453.0
8213 Series Header 4 Position 5.08 mm Pitch Euro Style Terminal Block
Product Specification Section
Wieland Electric 25.352.3453.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.352.3453.0 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
No of Rows: | 1 |
Termination: | Cage Clamp |
Style: | Eurostyle |
Pitch: | 5.08 mm |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 12A |
Voltage Rating: | 300V |
Features & Applications
Pricing Section
Global Stock:
1,723
USA:
1,723
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.13
30
$1.10
100
$1.07
300
$1.04
1,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
50 per Box