
Manufacturer Part #
25.192.0253.0
8292 Series 2 Position 5.08 mm Pitch 30-14 AWG Eurostyle Terminal Block
Product Specification Section
Wieland Electric 25.192.0253.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.192.0253.0 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 30-14 |
Termination: | Screw Clamp |
Style: | Eurostyle |
Pitch: | 5.08 mm |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 10A |
Voltage Rating: | 300V |
Pricing Section
Global Stock:
3,074
USA:
3,074
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.80
30
$0.78
125
$0.755
300
$0.74
1,250+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
1 per Box