
Manufacturer Part #
25.163.0353.0
8291 Series PCB 3 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block
Product Specification Section
Wieland Electric 25.163.0353.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.163.0353.0 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 3 |
No of Rows: | 1 |
Wire Gauge: | AWG 12-22 |
Termination: | Screw |
Style: | Eurostyle |
Pitch: | 5.08 mm |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 16A |
Voltage Rating: | 300V |
Features & Applications
Pricing Section
Global Stock:
1,393
USA:
1,393
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.10
30
$1.09
100
$1.07
300
$1.06
1,000+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Box