text.skipToContent text.skipToNavigation

Manufacturer Part #

25.161.0353.0

3 Position 5 mm Pitch 22-12 AWG Rising Cage Clamp System PCB Connector

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
Wieland Electric 25.161.0353.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Gender: Female
Color: Grey
Current Rating: 16A
Voltage Rating: 300V
Operating Temp Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.00
USD
Quantity
Unit Price
1
$1.00
30
$0.975
100
$0.945
300
$0.92
1,000+
$0.88
Product Variant Information section