
Manufacturer Part #
236-403
3 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip
Product Specification Section
WAGO 236-403 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 236-403 - Technical Attributes
Attributes Table
Type: | Barrier Strips |
No of Poles: | 3 |
No of Rows: | 1 |
Wire Gauge: | AWG 28-12 |
Termination: | Cage Clamp |
Style: | PCB Terminal Strip |
Pitch: | 5.08 mm |
Color: | Grey |
Contact Plating: | Tin |
Current Rating: | 24A |
Voltage Rating: | 630V |
Operating Temp Range: | -60°C to +105°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,414
USA:
1,414
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.34
30
$1.32
100
$1.30
250
$1.29
750+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole