222-413/VE00-2500 in Bag by WAGO | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

222-413/VE00-2500

222 Series 3 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
WAGO 222-413/VE00-2500 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pricing Section
Global Stock:
204,309
USA:
204,309
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.37
USD
Quantity
Unit Price
1
$0.365
75
$0.355
250
$0.35
750
$0.34
2,500+
$0.325
Product Variant Information section