text.skipToContent text.skipToNavigation

Manufacturer Part #

221-415/VE00-1000

221 Series 5 Conductor AWG 24 – 12 Transparent Body Connector with Levers

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
WAGO 221-415/VE00-1000 - Technical Attributes
Attributes Table
Type: Terminal Block
Termination: Wire Clamp
Style: Eurostyle
Color: White
Current Rating: 32A
Voltage Rating: 600V
Operating Temp Range: 85°C to 105°C
Pricing Section
Global Stock:
95,303
USA:
95,303
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.61
USD
Quantity
Unit Price
1
$0.605
40
$0.59
150
$0.575
400
$0.56
1,500+
$0.535
Product Variant Information section