
Manufacturer Part #
221-413/K194-4045
221 Series 3 Conductor AWG 24 – 12 Transparent Body Connector with Levers
Product Specification Section
WAGO 221-413/K194-4045 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 221-413/K194-4045 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Termination: | Wire Clamp |
Style: | Eurostyle |
Color: | Clear |
Current Rating: | 32A |
Voltage Rating: | 600V |
Operating Temp Range: | 85°C |
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$18.92
4
$18.67
15
$18.43
30
$18.31
75+
$18.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Box