Manufacturer Part #
216-204
16 AWG Screwless End Stop Black Crimp Ferrule
Product Specification Section
WAGO 216-204 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 216-204 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Rows: | 1 |
Wire Gauge: | AWG 16 |
Termination: | Screwless |
Style: | Eurostyle |
Color: | Black |
Contact Plating: | Tin |
Pricing Section
Global Stock:
4,025
USA:
4,025
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.121
300
$0.118
1,250
$0.113
3,000
$0.11
12,500+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box