2059-301/998-403 in Reel by WAGO | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2059-301/998-403

2059 Series 1 Position 26-20 AWG 3 mm Spacing Push Wire SMT Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
WAGO 2059-301/998-403 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: PushWire
Pitch: 3 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 3A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
21,200
USA:
21,200
975,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2650
Multiple Of:
2650
Total
$848.00
USD
Quantity
Unit Price
2,650+
$0.32