text.skipToContent text.skipToNavigation

Manufacturer Part #

15.000.0353.0

RAST 5 Series 3 Pole Connector w/ Socket Contact

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Wieland Electric 15.000.0353.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Termination: Cage Clamp
Style: Eurostyle
Color: Violet
Current Rating: 10A
Voltage Rating: 300V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.10
300
$1.09
1,000+
$1.06
Product Variant Information section