14310410301000 in Box by HARTING | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

14310410301000

4 Position Single Row 26-28 AWG Har-Flexicon 1.27 FIH-4 B50 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
HARTING 14310410301000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 26-28
Termination: IDC
Style: Plug
Pitch: 1.27 mm
Gender: Female
Color: Black
Contact Plating: Gold
Current Rating: 7A
Voltage Rating: 16V
Insulation Resistance: 10GΩ
Contact Resistance: 20mΩ
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.60
USD
Quantity
Unit Price
1
$2.60
20
$2.54
50
$2.51
150
$2.48
400+
$2.41
Product Variant Information section