14020814402000 in Bag by HARTING | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

14020814402000

8 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-8 TB50 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14020814402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 16-28
Termination: Screw
Style: Header
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 150V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$195.50
USD
Quantity
Unit Price
1
$4.05
15
$3.96
40
$3.91
100
$3.86
250+
$3.75
Product Variant Information section