14020416404000 in Bag by HARTING | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

14020416404000

4 Position 12-30 AWG Har-Flexicon 5.00 TTSH-4 TB75 BK 2.5 sqmm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14020416404000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 12-30
Termination: Screw
Style: Header
Pitch: 5 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 300V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$170.25
USD
Quantity
Unit Price
1
$2.35
25
$2.30
75
$2.27
150
$2.25
400+
$2.19
Product Variant Information section