14020416402000 in Bag by HARTING | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

14020416402000

4 Position 16-30 AWG Har-Flexicon 5.00 TTSH-4 TB75 BK 1.55 sqmm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 14020416402000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 16-30
Termination: Screw
Style: Header
Pitch: 5 mm
Color: Black
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 220V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$173.25
USD
Quantity
Unit Price
1
$2.40
25
$2.34
75
$2.31
150
$2.29
400+
$2.23
Product Variant Information section