Manufacturer Part #
14020414402000
4 Position Single Row 16-28 AWG Har-Flexicon 3.50 TTSH-4 TB75 BK Connector
Product Specification Section
HARTING 14020414402000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 14020414402000 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 4 |
No of Rows: | 1 |
Wire Gauge: | AWG 16-28 |
Termination: | Screw |
Style: | Grounding |
Pitch: | 3.5 mm |
Color: | Black |
Contact Plating: | Tin |
Current Rating: | 12A |
Voltage Rating: | 150V |
Insulation Resistance: | 10GΩ |
Contact Resistance: | 15mΩ |
Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
150
$1.64
300
$1.61
450
$1.59
750
$1.57
1,500+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag