text.skipToContent text.skipToNavigation

Manufacturer Part #

14020414101000

4 Position Single Row 16-30 AWG Har-Flexicon 3.50 TTPV-4 TB75 BK Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Date Code:
Product Specification Section
HARTING 14020414101000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 16-30
Termination: Screwless
Style: Wire to Board
Pitch: 3.5 mm
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 220V
Insulation Resistance: 10GΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.33
USD
Quantity
Web Price
1
$4.33
20
$4.15
50
$4.05
125
$3.95
300+
$3.74