

Manufacturer Part #
14020216404000
2 Position 12-30 AWG Har-Flexicon 5.00 TTSH-2 TB100 BK 2.5 sqmm Connector
Product Specification Section
HARTING 14020216404000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 14020216404000 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 12-30 |
Termination: | Screw |
Style: | Header |
Pitch: | 5.08 mm |
Color: | Black |
Contact Plating: | Tin |
Current Rating: | 17.5A |
Voltage Rating: | 300V |
Insulation Resistance: | 10GΩ |
Contact Resistance: | 15mΩ |
Operating Temp Range: | -40°C to +110°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.645
40
$0.635
150
$0.615
400
$0.60
1,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag