Manufacturer Part #
140-A-126-SMD/02-TR
140 Series 2 Position 5 mm Pitch SMT 30-14 AWG Screw Connection Terminal Block
Product Specification Section
WECO Electrical Connectors Inc 140-A-126-SMD/02-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 140-A-126-SMD/02-TR - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 30-14 |
Termination: | Screw |
Style: | Eurostyle |
Pitch: | 5 |
Color: | Black |
Current Rating: | 16A |
Voltage Rating: | 250V |
Operating Temp Range: | -40°C to +120°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
375
$2.04
750+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
375 per Reel
Mounting Method:
Surface Mount