text.skipToContent text.skipToNavigation

Manufacturer Part #

121-FEP-311/03

3 Position 5.08 mm Screwless connection Push-In Plug Connector

ECAD Model:
Mfr. Name: WECO Electrical Connectors Inc
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
WECO Electrical Connectors Inc 121-FEP-311/03 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 14
Termination: Push-In
Style: Eurostyle
Pitch: 5.08
Gender: Male
Color: Black
Current Rating: 12A
Voltage Rating: 50V
Operating Temp Range: -40°C to +130°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$705.00
USD
Quantity
Unit Price
250
$2.82
500+
$2.77
Product Variant Information section