Manufacturer Part #
120-FEP-311/04
4 Position 5.0 Pitch Screwless Connection Push-In Plug Connector
Product Specification Section
WECO Electrical Connectors Inc 120-FEP-311/04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WECO Electrical Connectors Inc 120-FEP-311/04 - Technical Attributes
Attributes Table
Type: | Pluggable PCB Connector |
No of Poles: | 4 |
No of Rows: | 1 |
Wire Gauge: | AWG 14 |
Termination: | Push-In |
Style: | Eurostyle |
Pitch: | 5 |
Gender: | Male |
Color: | Black |
Current Rating: | 12A |
Voltage Rating: | 250V |
Operating Temp Range: | -40°C to +130°C |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$2.20
500
$2.18
750
$2.17
1,000+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag